78172-0005

Molex
538-78172-0005
78172-0005

Mfr.:

Description:
Headers & Wire Housings 5P WTB HOUSING PICO EZMATE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64.335

Stock:
64.335 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,071 € 0,71 €
0,064 € 1,60 €
0,052 € 5,20 €
0,046 € 11,50 €
0,045 € 45,00 €
0,042 € 105,00 €
0,041 € 205,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Receptacle Housing
5 Position
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
78172
Pico-EZmate
Wire-to-Board, Signal
- 40 C
+ 105 C
Bulk
Brand: Molex
Contact Material: Copper Alloy
Current Rating: 1.5 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 5000
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC/50 VDC
Part # Aliases: 0781720005
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Array Holders & Heat Sink

Molex LED Array Holders and Heat Sink for Citizen/Bridgelux LEDs include the 180190-0000 and 180190-0001 for Citizen LEDs, 180180 for Bridgelux LEDs, and the 180289 heat sink for LED array holders. The Molex 180190-0000 (without lens cover) and 180190-0001 (with lens cover) LED Array Holders are designed for use with the Citizen CL-L340 LEDs and have gold (Au) plating. The Molex 180180 LED Array Holder is designed for Bridgelux RS LEDs and does not come with a lens cover. The Molex 180289 LED Array Holder Heat Sink is pre-drilled and has a black anodized finish.

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WTW/WTB connectors and systems are ideal for personal computers and lighting, as well as automotive and industrial applications, depending on the model.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Pico-EZmate & Pico-EZmate Slim Connector Systems

Molex Pico-EZmate and Pico-EZmate Slim Connector Systems provide reduced size interconnect solutions, as industries move towards ever shrinking module sizes. The Pico-EZmate 1.2mm wire-to-board connector system meets the industrial need with mated-heights of 1.55mm and 1.65mm. This interconnect system features an audible click to ensure the secure locking features between the receptacle housing and header. The receptacle is mated vertically with the header, which enables easy placement in tight packaging applications.