78120-2017

Molex
538-78120-2017
78120-2017

Mfr.:

Description:
Board to Board & Mezzanine Connectors SlimGrid1.27mmVrtSMT Rcp wTape.05Au 20Ckt

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
20 Position
1.27 mm (0.05 in)
2 Row
Solder
Vertical
1.4 A
125 VAC
- 55 C
+ 105 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
78120
Tube
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Flammability Rating: UL 94 V-0
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 2432
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Slim-Grid
Part # Aliases: 781202017 0781202017
Unit Weight: 278 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99