78120-2007

Molex
538-78120-2007
78120-2007

Mfr.:

Description:
Board to Board & Mezzanine Connectors NOT AVAILABLE THROUGH MOUSER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2432   Multiples: 2432
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 2.456,32 €
0,955 € 4.645,12 €
0,912 € 6.653,95 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
20 Position
1.27 mm (0.05 in)
2 Row
Solder
Vertical
1.4 A
125 VAC
- 55 C
+ 105 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
78120
Tube
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Flammability Rating: UL 94 V-0
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Slim-Grid
Part # Aliases: 781202007 0781202007
Unit Weight: 278 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Slim-Grid 1.27mm Pitch Board-to-Board Connectors

Molex Slim-Grid 1.27mm Pitch Board-to-Board Connectors offer a high-current density board-to-board interconnect solution in a 1.27mm x 1.27mm grid pattern. These connectors provide a 125VAC rating, 4.3A current per circuit, and 30mΩ contact resistance in a -55°C to +105°C temperature range. Slim-Grid offers design flexibility and high current density per inch for various data, automotive, industrial, and consumer applications. This Molex connector series provides a single-sided polarization slot that prevents wrong orientation and mismating. This single-sided polarization feature also improves mating for smaller circuit sizes of six and below. Locking windows (headers) and locking ramps (receptacles) ensure robust connector retention when mated. The locating pegs ensure precise connector positioning on the printed circuit board (PCB).