78120-1008

Molex
538-78120-1008
78120-1008

Mfr.:

Description:
Board to Board & Mezzanine Connectors Slim-Grid Receptacle 10 CKT Surface Mount Vert 0.38um Gold Plt Tube Lead-Free

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
10 Position
1.27 mm (0.05 in)
2 Row
Solder
Vertical
1.4 A
125 VAC
- 55 C
+ 105 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
78120
Brand: Molex
Flammability Rating: UL 94 V-0
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 4608
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Slim-Grid
Part # Aliases: 781201008 0781201008
Unit Weight: 145 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Slim-Grid 1.27mm Pitch Board-to-Board Connectors

Molex Slim-Grid 1.27mm Pitch Board-to-Board Connectors offer a high-current density board-to-board interconnect solution in a 1.27mm x 1.27mm grid pattern. These connectors provide a 125VAC rating, 4.3A current per circuit, and 30mΩ contact resistance in a -55°C to +105°C temperature range. Slim-Grid offers design flexibility and high current density per inch for various data, automotive, industrial, and consumer applications. This Molex connector series provides a single-sided polarization slot that prevents wrong orientation and mismating. This single-sided polarization feature also improves mating for smaller circuit sizes of six and below. Locking windows (headers) and locking ramps (receptacles) ensure robust connector retention when mated. The locating pegs ensure precise connector positioning on the printed circuit board (PCB).