78120-0407

Molex
538-78120-0407
78120-0407

Mfr.:

Description:
Board to Board & Mezzanine Connectors SlimGrid1.27mmVrtSMT Rcp woTape.05Au 4Ckt

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Connectors
4 Position
1.27 mm (0.05 in)
2 Row
Solder
Vertical
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
78120
Tube
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Flammability Rating: UL 94 V-0
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Slim-Grid
Part # Aliases: 781200407 0781200407
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Slim-Grid 1.27mm Pitch Board-to-Board Connectors

Molex Slim-Grid 1.27mm Pitch Board-to-Board Connectors offer a high-current density board-to-board interconnect solution in a 1.27mm x 1.27mm grid pattern. These connectors provide a 125VAC rating, 4.3A current per circuit, and 30mΩ contact resistance in a -55°C to +105°C temperature range. Slim-Grid offers design flexibility and high current density per inch for various data, automotive, industrial, and consumer applications. This Molex connector series provides a single-sided polarization slot that prevents wrong orientation and mismating. This single-sided polarization feature also improves mating for smaller circuit sizes of six and below. Locking windows (headers) and locking ramps (receptacles) ensure robust connector retention when mated. The locating pegs ensure precise connector positioning on the printed circuit board (PCB).