78047-1173

Molex
538-78047-1173
78047-1173

Mfr.:

Description:
Headers & Wire Housings Pico-SPOX Wire-to-Board Header, Liquid Crystal Polymer, Vertical, with Cap, 11 Circuits, Beige

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
11 Position
1.5 mm (0.059 in)
1 Row
SMD/SMT
Solder
Straight
Pin (Male)
Tin
2.7 mm (0.106 in)
78047
Pico-SPOX
Wire-to-Board
- 55 C
+ 105 C
Brand: Molex
Contact Material: Tin
Current Rating: 2.5 A
Flammability Rating: UL 94 V-0
Housing Colour: Beige
Housing Material: Liquid Crystal Polymer (LCP)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 3600
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC
Part # Aliases: 780471173 0780471173
Unit Weight: 570,390 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.