76866-1215

Molex
538-76866-1215
76866-1215

Mfr.:

Description:
I/O Connectors iPassPls HD Cage&Rec 1x2 0.76Au Sn 12G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 240   Multiples: 240
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,46 € 6.830,40 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
72 Position
0.75 mm
30 V
Gold
Right Angle
76866
- 40 C
+ 80 C
Brand: Molex
Color: Black
Current Rating: 750 mA
Flammability Rating: UL 94 V-0
Product Type: I/O Connectors
Factory Pack Quantity: 120
Subcategory: I/O Connectors
Unit Weight: 14,125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.