76866-1011

Molex
538-76866-1011
76866-1011

Mfr.:

Description:
I/O Connectors iPass Plus HD Cage& Rec 1x1 0.76AuSn 12G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 315

Stock:
315 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,40 € 21,40 €
18,37 € 183,70 €
17,29 € 432,25 €
16,56 € 745,20 €
15,77 € 1.419,30 €
14,41 € 3.890,70 €
1.035 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
I/O Connectors
Female
36 Position
0.75 mm
30 V
Gold
PCB Mount
Through Hole
Right Angle
76866
- 40 C
+ 80 C
Tray
Brand: Molex
Color: Black
Current Rating: 750 mA
Flammability Rating: UL 94 V-0
Product Type: I/O Connectors
Factory Pack Quantity: 45
Subcategory: I/O Connectors
Unit Weight: 7,658 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.