76829-0106

Molex
538-76829-0106
76829-0106

Mfr.:

Description:
Headers & Wire Housings MegaFit Slim Vert Hdr Assy 6 Ckt Tin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.356

Stock:
1.356 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,15 € 2,15 €
2,07 € 20,70 €
1,72 € 43,00 €
1,63 € 146,70 €
1,58 € 426,60 €
1,51 € 815,40 €
1,42 € 1.533,60 €
1,39 € 3.502,80 €
1,29 € 6.501,60 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Power
6 Position
5.7 mm (0.224 in)
2 Row
5.7 mm (0.224 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
3.73 mm (0.147 in)
76829
Mega-Fit
Wire-to-Board, Power
- 40 C
+ 105 C
Tray
Brand: Molex
Contact Material: Copper Alloy
Current Rating: 23 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 90
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC/DC
Part # Aliases: 768290106 0768290106
Unit Weight: 3,447 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mega-Fit Power Connectors

Molex Mega-Fit Power Connectors deliver up to 23A per circuit set on a 5.7mm pitch. This innovative design allows design engineers more power density than existing mid-range power connectors. Mega-Fit connectors are designed for wire-to-board configurations and can be used in virtually any industry or application. The system provides fully isolated terminals, positive lock housings, and polarized receptacles and housings. This split-box terminal design provides six independent points of contact to offer long-term reliability. Molex Mega-Fit products are UL recognized and CSA approved. All components are lead-free and RoHS compliant.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Mega-Fit Slim Vertical Headers

Molex Mega-Fit Slim Vertical Headers deliver 23.0A per circuit through fully protected header pins and receptacle terminals while offering unique keying options to ensure proper mating during termination. The dual row, through hole connectors are glow wire capable with a black housing. The 76829 terminals are tin plated while the 172065 terminals are gold plated. The components are available with 2, 4, 6, 8, 10, or 12 circuits, are Halogen Free, and RoHS Compliant.

Tin-Plating Mega-Fit® Power Connectors

Molex Tin-Plating Mega-Fit® Power Connectors incorporate the option for tin-plated contacts for enhanced design flexibility along with significant cost savings. These Mega-Fit Power Connectors deliver cutting-edge current density at 23A per circuit through a split-box terminal design.