76763-9001

Molex
538-76763-9001
76763-9001

Mfr.:

Description:
Hard Metric Connectors VHDM-H, BP Hdr 6x10, Open

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 207

Stock:
207 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 207 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,73 € 17,73 €
15,41 € 154,10 €
14,43 € 360,75 €
13,54 € 677,00 €
13,18 € 1.318,00 €
12,38 € 3.095,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Hard Metric Connectors
RoHS:  
Headers
6 Row
60 Position
Through Hole
Solder Tail
Vertical
Gold
76763
Tube
Brand: Molex
Contact Material: Copper Alloy
Current Rating: 1 A
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Pitch: 2 mm
Product Type: Hard Metric Connectors
Factory Pack Quantity: 312
Subcategory: Backplane Connectors
Tradename: VHDM
Voltage Rating: 120 V
Part # Aliases: 0767639001
Unit Weight: 5,138 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data/Computing Solutions

Molex Data/Computing Solutions offer seamless integration between servers, workstations, network hardware, and storage devices. Molex data and computing solutions use fast, small, efficient designs to provide superior signal integrity while meeting the high-speed and density demands of today's technology. Among solutions offered in this family are cable assemblies, connectors, flat flex cables, power connectors, multi-fiber solutions, and more. Molex Data / Computing solutions are ideal for applications ranging from the Internet of Things (IoT) to traditional networking performance.

VHDM H-Series Backplane Connector System

Molex VHDM® (Very High Density Metric) H-Series Backplane Connector System is designed for applications with very high interconnect density and high-speed signal integrity requirements. The VHDM H-Series Backplane Connector System achieves data rates up to 6.25Gbps on an installed base and enables system upgrades without costly architecture redesigns. With a mating interface and envelope identical to earlier series, the VHDM H-Series is fully backwards compatible with existing VHDM slots. Using the Molex VHDM H-Series Backplane Connector System, designers can prolong the life of existing platforms, minimize development costs, and accelerate the speed higher-performance applications to market. The signal portion of the Molex VHDM H-Series Backplane Connector System features modular construction with 10 columns or 25 columns in either 6 rows or 8 rows. The metal stiffener in the daughter card connector can join signal wafers, power modules, and guidance modules to make one continuous connector with a maximum length of 300mm. The mating guide features on the metal pins and key slots provide excellent guidance for large PCBs and eliminate the possibility of insertion of a daughter card into the wrong slot.