76650-0149

Molex
538-76650-0149
76650-0149

Mfr.:

Description:
USB Connectors INDUST INTERFACE KIT

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: USB Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Female / Male
1 A, 1.5 A
30 V, 125 V
Straight
Brand: Molex
Features: USB Kits
Product Type: USB Connectors
Series: 76650
Factory Pack Quantity: 1
Subcategory: USB Connectors
Part # Aliases: 0766500149 766500149
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.