76530-5046

Molex
538-76530-5046
76530-5046

Mfr.:

Description:
Board to Board & Mezzanine Connectors 5P IMPACT MEZZ 16 COL GUIDE RIGHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,79 € 38,79 €
33,73 € 337,30 €
32,28 € 807,00 €
31,24 € 1.562,00 €
30,19 € 2.173,68 €
28,52 € 8.213,76 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
240 Position
1.9 mm (0.075 in)
15 Row
Solder
Vertical
750 mA
30 V
- 55 C
+ 85 C
Gold
76530
Tray
Brand: Molex
Flammability Rating: UL 94 V-0
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 72
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Impact
Part # Aliases: 0765305046
Unit Weight: 40,320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.