76530-3036

Molex
538-76530-3036
76530-3036

Mfr.:

Description:
Board to Board & Mezzanine Connectors 5P IMPACT MEZZ 16COL GUIDE LEFT 38MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 144   Multiples: 72
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,55 € 3.247,20 €
22,10 € 6.364,80 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
240 Position
1.9 mm (0.075 in)
15 Row
Solder
Vertical
750 mA
30 V
- 55 C
+ 85 C
Gold
76530
Tray
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 94 V-0
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 72
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Impact
Part # Aliases: 0765303036 765303036
Unit Weight: 40,391 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99