76530-3030

Molex
538-76530-3030
76530-3030

Mfr.:

Description:
Board to Board & Mezzanine Connectors Impact MEZZ 5x10 38mm GL/W Sn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 115

Stock:
115 Can Dispatch Immediately
Quantities greater than 115 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,52 € 25,52 €
21,69 € 216,90 €
20,71 € 517,75 €
20,04 € 1.002,00 €
19,37 € 2.324,40 €
17,20 € 4.128,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
150 Position
1.9 mm (0.075 in)
15 Row
Solder
Vertical
750 mA
30 V
- 55 C
+ 85 C
Gold
76530
Tray
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Flammability Rating: UL 94 V-0
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Impact
Part # Aliases: 0765303030
Unit Weight: 26,274 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99