76530-1032

Molex
538-76530-1032
76530-1032

Mfr.:

Description:
Board to Board & Mezzanine Connectors 5P IMPACT MEZZ 38MM 12COL OPEN ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,13 € 30,13 €
25,60 € 256,00 €
24,45 € 611,25 €
23,66 € 1.183,00 €
22,88 € 2.288,00 €
20,31 € 5.361,84 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
180 Position
1.9 mm (0.075 in)
15 Row
Solder
Vertical
750 mA
30 V
- 55 C
+ 85 C
Gold
76530
Tray
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 132
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Impact
Part # Aliases: 0765301032
Unit Weight: 25,377 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99