76500-1807

Molex
538-76500-1807
76500-1807

Mfr.:

Description:
Hard Metric Connectors Impact RAM 4x8 Open Sn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 255   Multiples: 255
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,48 € 3.692,40 €
14,06 € 7.170,60 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Hard Metric Connectors
RoHS:  
12 Row
96 Position
Through Hole
Right Angle
Gold
76500
Tray
Brand: Molex
Contact Material: Tin
Current Rating: 750 mA
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Pitch: 1.9 mm
Product Type: Hard Metric Connectors
Factory Pack Quantity: 255
Subcategory: Backplane Connectors
Tradename: Impact
Voltage Rating: 30 V
Part # Aliases: 0765001807
Unit Weight: 9,167 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.