76291-0140

Molex
538-76291-0140
76291-0140

Mfr.:

Description:
PCI Express/PCI Connectors .75MM EDGELINE CONN 140CKTS RA 12.5Gbps

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: PCI Express/PCI Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
140 Position
Through Hole
Vertical
Through Hole
Tin
Gold
76291
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 1.5 A
Housing Material: Thermoplastic
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 120
Subcategory: Card Edge Connectors
Tradename: EdgeLine
Voltage Rating: 50 VAC/DC
Part # Aliases: 0762910140
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99