76279-0410

Molex
538-76279-0410
76279-0410

Mfr.:

Description:
Hard Metric Connectors Impact 4pr BP 10col col Protective Cover

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.444

Stock:
2.444 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,92 € 0,92 €
0,777 € 7,77 €
0,746 € 18,65 €
0,617 € 61,70 €
0,537 € 134,25 €
0,485 € 242,50 €
0,454 € 416,77 €
0,408 € 1.123,63 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Hard Metric Connectors
RoHS:  
Accessories
12 Row
0 Position
76279
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Hard Metric Connectors
Factory Pack Quantity: 918
Subcategory: Backplane Connectors
Tradename: Impact
Part # Aliases: 0762790410 762790410
Unit Weight: 2,706 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.