76153-1002

Molex
538-76153-1002
76153-1002

Mfr.:

Description:
Hard Metric Connectors STAND ALONE GUIDE W/ESD F.ITRAC/IMPACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 764

Stock:
764 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,44 € 6,44 €
5,13 € 51,30 €
4,92 € 123,00 €
4,77 € 238,50 €
4,61 € 461,00 €
4,31 € 862,00 €
4,15 € 2.490,00 €
3,77 € 3.770,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Hard Metric Connectors
RoHS:  
0 Position
Right Angle
Gold
76153
Bulk
Brand: Molex
Product Type: Hard Metric Connectors
Factory Pack Quantity: 200
Subcategory: Backplane Connectors
Tradename: VHDM
Part # Aliases: 0761531002
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8536901100
CAHTS:
8538909090
USHTS:
7907006000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.