76094-5003

Molex
538-76094-5003
76094-5003

Mfr.:

Description:
I/O Connectors Stacked SFP+ 2X6 con n assy w / tin tails

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
Connectors
Jack (Female)
240 Position
0.8 mm
120 V
Gold
Through Hole
Through Hole
Right Angle
76094
- 40 C
+ 85 C
Tray
Brand: Molex
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 500 mA
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Number of Ports: 12 Port
Product Type: I/O Connectors
Factory Pack Quantity: 24
Subcategory: I/O Connectors
Type: SFP
Part # Aliases: 0760945003
Unit Weight: 144,144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99