76048-5002

Molex
538-76048-5002
76048-5002

Mfr.:

Description:
I/O Connectors Stacked SFP+ 2X6 con onn assy w/tin tails

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
122,52 € 122,52 €
112,45 € 1.124,50 €
108,12 € 2.594,88 €
104,51 € 5.016,48 €
98,74 € 11.848,80 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
SFP Connectors
Female
240 Position
0.8 mm
120 V
Gold
PCB Mount
Through Hole
Right Angle
76048
- 40 C
+ 85 C
Tray
Brand: Molex
Color: Black
Current Rating: 500 mA
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Number of Ports: 12 Port
Product Type: I/O Connectors
Factory Pack Quantity: 24
Subcategory: I/O Connectors
Type: SFP
Part # Aliases: 0760485002
Unit Weight: 137,185 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SFP+ Stacked Multi-Port Connectors

Molex SFP+ Stacked Multi-Port Connectors are the latest addition to Molex's extensive Stacked SFP connector product line. These high-port-density connectors offer complete integration of the connector within a cage and include optional lightpipes to provide port-status indication to the user. These 25.50mm (1.004") height stacked connectors provide two rows of belly-to-belly vertically stacked SFP+ ports. The SFP+ product line encompasses connectors offered in six port configurations: 2-by-1,2-by-2,2-by-4,2-by-5,2-by-6 and 2-by-8. Superior Electro Magnetic Interference (EMI) protection required for SFP+ speeds is achieved with either an elastomeric gasket or a metal gasket.