76001-0006

Molex
538-76001-0006
76001-0006

Mfr.:

Description:
Power to the Board ZPOWER CONN 6CT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 425

Stock:
425 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,62 € 3,62 €
3,57 € 35,70 €
2,84 € 71,00 €
2,57 € 257,00 €
2,50 € 625,00 €
2,33 € 1.165,00 €
2,15 € 2.150,00 €
2,14 € 6.163,20 €
2,05 € 11.808,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
RoHS:  
Power to the Board
30 A
250 V
1 Power
Through Hole
Press Fit
6 mm
76001
Tube
EXTreme ZPower
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Number of Rows: 2 Row
Product: Headers
Factory Pack Quantity: 1440
Subcategory: Power Connectors
Part # Aliases: 0760010006
Unit Weight: 2,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99