75783-0225

Molex
538-75783-0225
75783-0225

Mfr.:

Description:
High Speed/Modular Connectors iPass(TM) R/A 50ckt kt Plt 1 Ret Univ

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: High Speed/Modular Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
50 Position
2 Row
0.8 mm
SMD/SMT
Gold
75783
Reel
Cut Tape
MouseReel
Brand: Molex
Contact Material: Tin
Current Rating: 500 mA
Housing Material: Thermoplastic
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 375
Subcategory: Backplane Connectors
Tradename: iPass
Voltage Rating: 30 V
Part # Aliases: 0757830225
Unit Weight: 3,801 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.