75757-1242

Molex
538-75757-1242
75757-1242

Mfr.:

Description:
Automotive Connectors MX150 2X4 VERT HEADE ADER ASSY .25 SEL Au

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Headers
8 Position
3.5 mm (0.138 in)
Solder
Gold
Black
75757
Tube
Brand: Molex
Contact Material: Tin
Current Rating: 17 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 684
Subcategory: Automotive Connectors
Tradename: MX150
Type: Breakaway
Voltage Rating: 500 VDC
Part # Aliases: 0757571242 757571242
Unit Weight: 2,097 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.