75730-0214

Molex
538-75730-0214
75730-0214

Mfr.:

Description:
Board to Board & Mezzanine Connectors ASSEMBLY VRM HEADER ADER 4MM LONG 14 CKT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 720   Multiples: 360
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1.303,20 €
1,57 € 1.695,60 €
1,48 € 3.729,60 €
1,41 € 7.106,40 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
14 Position
4 mm (0.157 in)
1 Row
Solder
Right Angle
16 A
250 V
- 40 C
+ 105 C
Tin
Thermoplastic (TP)
75730
Tray
Brand: Molex
Flammability Rating: UL 94 V-0
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 360
Subcategory: Board to Board & Mezzanine Connectors
Tradename: EXTreme MicroPower
Part # Aliases: 0757300214
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.