75710-1006

Molex
538-75710-1006
75710-1006

Mfr.:

Description:
High Speed/Modular Connectors 11X6 DC REC UNGUIDED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Quantities greater than 24 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,75 € 21,75 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: High Speed/Modular Connectors
RoHS:  
Receptacles
132 Position
11 Row
3.7 mm
Solder Pin
Gold
75710
Tray
Brand: Molex
Contact Material: Tin
Current Rating: 1 A
Housing Material: Thermoplastic
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Right Angle
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 1
Subcategory: Backplane Connectors
Tradename: GbX I-Trac
Voltage Rating: 120 VAC/DC
Part # Aliases: 0757101006
Unit Weight: 16,236 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GbX I-Trac Backplane Connector System

The GbX I-Trac Vertical Header Backplane Connector System achieves superior impedance control and 12.5Gbps data rates in high-bandwidth applications. The connectors feature a unique open pin-field design, offering flexibility to assign high-speed differential pairs, low-speed signals, and power/ground contacts anywhere within the pin field.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.

I-Trac™ Backplane Connector

The I-Trac™ Backplane Connector system from Molex features a broadside-coupled, skew equalized design capable of 12 Gbps data rates. With multiple benefits, including superior impedance control, lower cross-talk, and higher overall bandwidth designed for both traditional and orthogonal architectures, I-Trac is ideal for the telecommunications, data networking, and storage markets. The Molex I-Trac Backplane Connector features a variety of guidance and power options and the 11-row version is available in 5, 6 or 10 columns.