75705-7103

Molex
538-75705-7103
75705-7103

Mfr.:

Description:
High Speed/Modular Connectors 11X10 BP HDR GUIDE L WALL R

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: High Speed/Modular Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
220 Position
11 Row
1.85 mm
Through Hole
Gold
75705
Tray
Brand: Molex
Contact Material: Tin
Current Rating: 1 A
Housing Material: Thermoplastic
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Vertical
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 48
Subcategory: Backplane Connectors
Tradename: GbX I-Trac
Voltage Rating: 120 VAC/DC
Part # Aliases: 0757057103
Unit Weight: 11,273 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

I-Trac™ Backplane Connector

The I-Trac™ Backplane Connector system from Molex features a broadside-coupled, skew equalized design capable of 12 Gbps data rates. With multiple benefits, including superior impedance control, lower cross-talk, and higher overall bandwidth designed for both traditional and orthogonal architectures, I-Trac is ideal for the telecommunications, data networking, and storage markets. The Molex I-Trac Backplane Connector features a variety of guidance and power options and the 11-row version is available in 5, 6 or 10 columns.