75705-1833

Molex
538-75705-1833
75705-1833

Mfr.:

Description:
High Speed/Modular Connectors I-TRAC BP ASSY - 8 C SY - 8 COL RIGHT END

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: High Speed/Modular Connectors
RoHS:  
176 Position
11 Row
1.85 mm
Through Hole
Gold
75705
Tray
Brand: Molex
Contact Material: Tin
Current Rating: 1 A
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Vertical
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 72
Subcategory: Backplane Connectors
Tradename: GbX I-Trac
Voltage Rating: 120 VAC/DC
Part # Aliases: 0757051833
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GbX I-Trac Backplane Connector System

The GbX I-Trac Vertical Header Backplane Connector System achieves superior impedance control and 12.5Gbps data rates in high-bandwidth applications. The connectors feature a unique open pin-field design, offering flexibility to assign high-speed differential pairs, low-speed signals, and power/ground contacts anywhere within the pin field.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.