75568-5240

Molex
538-75568-5240
75568-5240

Mfr.:

Description:
Power to the Board ASSY PLUG 40 CKT SI GNAL LONG PC TAILS

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
RoHS:  
Power to the Board
3 A
50 V
40 Position
Through Hole
Through Hole
2.5 mm
75568
Tray
EXTreme PowerMass
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 8 Row
Factory Pack Quantity: 132
Subcategory: Power Connectors
Part # Aliases: 0755685240
Unit Weight: 17,580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

EXTreme PowerMass™ High-Current Connectors

Molex EXTreme PowerMass™ High-Current Connectors are designed to support power supplies and systems that require high-current transfer in challenging and thermal-constrained spaces. This high-current, board-to-board, hybrid power and signal, modular connector system provides 380A per linear inch current density. Molex EXTreme PowerMass is available in coplanar and right-angle to vertical board-to-board orientations. Applications include networking, telecommunications, and power supplies.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.