75561-5000

Molex
538-75561-5000
75561-5000

Mfr.:

Description:
Power to the Board Overmold Assembly L &I Blade 80 Amp Plug

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power to the Board
Pin (Male)
80 A
450 V
4 Power
Through Hole
Press Fit
3 mm
75561
Tray
EXTreme PowerMass
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 2 Row
Factory Pack Quantity: 276
Subcategory: Power Connectors
Part # Aliases: 0755615000
Unit Weight: 11,218 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EXTreme PowerMass™ High-Current Connectors

Molex EXTreme PowerMass™ High-Current Connectors are designed to support power supplies and systems that require high-current transfer in challenging and thermal-constrained spaces. This high-current, board-to-board, hybrid power and signal, modular connector system provides 380A per linear inch current density. Molex EXTreme PowerMass is available in coplanar and right-angle to vertical board-to-board orientations. Applications include networking, telecommunications, and power supplies.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.