75235-2109

Molex
538-75235-2109
75235-2109

Mfr.:

Description:
High Speed/Modular Connectors GBX BACKPLANE 4 Pair 10 Col Left End Ass

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: High Speed/Modular Connectors
RoHS:  
80 Position
8 Row
1.85 mm
Gold
75235
Tray
Brand: Molex
Current Rating: 1 A
Mounting Angle: Vertical
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 88
Subcategory: Backplane Connectors
Tradename: GbX
Voltage Rating: 120 VAC/DC
Part # Aliases: 0752352109
Unit Weight: 8,512 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.