75003-0310

Molex
538-75003-0310
75003-0310

Mfr.:

Description:
Board to Board & Mezzanine Connectors 1.2mm HS Mezzanine 12 Circuits

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Plugs
12 Position
2.35 mm (0.093 in)
2 Row
Solder
Vertical
1.5 A
30 V
- 20 C
+ 85 C
Gold
Thermoplastic (TP)
75003
Tube
Brand: Molex
Flammability Rating: UL 94 V-0
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 448
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Plateau HS Mezz
Part # Aliases: 0750030310
Unit Weight: 2,234 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.