74764-2301

Molex
538-74764-2301
74764-2301

Mfr.:

Description:
Ethernet Cables / Networking Cables QSFP+TO 4SFP+CU CBLE 3M 28AWG 10GB

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Patch Cord
Male / Male
3 m (9.843 ft)
28 AWG
Bulk
Brand: Molex
Product Type: Ethernet Cables / Networking Cables
Series: 74764
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Part # Aliases: 0747642301 747642301
Unit Weight: 585,038 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.