74763-0045

Molex
538-74763-0045
74763-0045

Mfr.:

Description:
I/O Connectors QSFP+ 14GB UNIVERSAL LOOPBACK 5DB 12C

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
3.3 V
Nickel
PCB Mount
Through Hole
Horizontal
74763
Tray
Brand: Molex
Color: Green (Light Green)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Flammability Rating: UL 94 V-0
Product Type: I/O Connectors
Factory Pack Quantity: 90
Subcategory: I/O Connectors
Part # Aliases: 0747630045 747630045
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99

zQSFP+ Loopback Adapters

Molex zQSFP+™ Loopback Adapters have compact housings compatible with module spacing and enclosed fibers that provide no snagging or breakage of the fiber/cable during installation/handling. The adapters feature loop optical transmit ports to allow loopback testing of modules and cables during burn-in and field troubleshooting.

5G Technology

Molex 5G Technology includes optical, copper, RF connectivity, FPGA solutions, and signal integrity engineering. The Molex 5G Technology components enable 5G networks and deliver increased bandwidth for higher data rates at a lower latency.

zQSFP+ I/O Connectors

Molex zQSFP+ interconnect solution conforms to SFF-8665 QSFP28 and is designed for high-density interconnect applications. Components of the system include SMT connectors and stacked integrated 2-by-1, 2-by-2, and 2-by-3 connectors and cages. Molex zQSFP+ SMT connectors support 100Gbps Ethernet and 100Gbps InfiniBand (IB) Enhanced Data Rate (EDR) applications.