74763-0030

Molex
538-74763-0030
74763-0030

Mfr.:

Description:
I/O Connectors QSFP+ 14GB STANDARD LOOPBACK 0DB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Adapters
3.3 V
PCB Mount
Through Hole
Horizontal
74763
Tray
Brand: Molex
Color: Blue (Light Blue)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 94 V-0
Product Type: I/O Connectors
Factory Pack Quantity: 90
Subcategory: I/O Connectors
Part # Aliases: 0747630030 747630030
Unit Weight: 29,174 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99