74752-9004

Molex
538-74752-9004
74752-9004

Mfr.:

Description:
Ethernet Cables / Networking Cables SFP PLUS - SFP PLUS 10M COPPER CBLE 10G

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,22 € 87,22 €
79,64 € 955,68 €
77,02 € 2.310,60 €
75,13 € 4.057,02 €
73,89 € 7.536,78 €
252 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
SFP Twin Axial Cable
SFP+
20 Position
SFP+
20 Position
Male / Male
10 m (32.808 ft)
24 AWG
Bulk
3.3 V
Brand: Molex
Description/Function: SFP+ Passive Cable Assembly, 10Gbps, 24 AWG Cable, Pull-to-Release Plunger Style Latch, 10 m Length
Product Type: Ethernet Cables / Networking Cables
Series: 74752
Factory Pack Quantity: 6
Subcategory: Cable Assemblies
Part # Aliases: 0747529004
Unit Weight: 562,532 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429904
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SFP+ Stacked Multi-Port Connectors

Molex SFP+ Stacked Multi-Port Connectors are the latest addition to Molex's extensive Stacked SFP connector product line. These high-port-density connectors offer complete integration of the connector within a cage and include optional lightpipes to provide port-status indication to the user. These 25.50mm (1.004") height stacked connectors provide two rows of belly-to-belly vertically stacked SFP+ ports. The SFP+ product line encompasses connectors offered in six port configurations: 2-by-1,2-by-2,2-by-4,2-by-5,2-by-6 and 2-by-8. Superior Electro Magnetic Interference (EMI) protection required for SFP+ speeds is achieved with either an elastomeric gasket or a metal gasket.