74752-4301

Molex
538-74752-4301
74752-4301

Mfr.:

Description:
Ethernet Cables / Networking Cables SFP+ Copper Patch Ca ble 10G - 3 M 24AWG

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 13

Stock:
13 Can Dispatch Immediately
Quantities greater than 13 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,61 € 45,61 €
41,44 € 414,40 €
35,19 € 703,80 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
SFP Twin Axial Cable
SFP+
20 Position
SFP+
20 Position
Male / Male
3 m (9.843 ft)
24 AWG
Bulk
3.3 V
Brand: Molex
Description/Function: SFP+ Passive Cable Assembly, 10Gbps, 24 AWG Cable, Pull-to-Release Plunger Style Latch, 3 m Length
Product Type: Ethernet Cables / Networking Cables
Series: 74752
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Part # Aliases: 0747524301
Unit Weight: 186 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429904
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.