74752-3701

Molex
538-74752-3701
74752-3701

Mfr.:

Description:
Ethernet Cables / Networking Cables SFP+ Copper Patch Ca ble 10G - 7M 26 AWG

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SFP Twin Axial Cable
SFP+
20 Position
SFP+
20 Position
Male / Male
7 m (22.966 ft)
26 AWG
Bulk
3.3 V
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: SFP+ Passive Cable Assembly, 10Gbps, 26 AWG Cable, Pull-to-Release Plunger Style Latch, 7 m Length
Product Type: Ethernet Cables / Networking Cables
Series: 74752
Factory Pack Quantity: 6
Subcategory: Cable Assemblies
Part # Aliases: 0747523701
Unit Weight: 343 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99