74752-1031

Molex
538-74752-1031
74752-1031

Mfr.:

Description:
Ethernet Cables / Networking Cables SFP+COPPER PATCH CBL 0G.3M(PSSV W/O EQ)

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SFP Twin Axial Cable
SFP+
20 Position
SFP+
20 Position
Male / Male
300 mm (11.811 in)
30 AWG
Bulk
3.3 V
Brand: Molex
Description/Function: SFP+ Passive Cable Assembly, 10Gbps, 30 AWG Cable, Pull-to-Release Plunger Style Latch, 0.3 m Length
Product Type: Ethernet Cables / Networking Cables
Series: 74752
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: SFP+
Part # Aliases: 0747521031
Unit Weight: 47 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429904
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.