74737-0016

Molex
538-74737-0016
74737-0016

Mfr.:

Description:
I/O Connectors SFP 1X1 CAGE PRESS-FIT PCI

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cages
Through Hole
Press Fit
Horizontal
74737
Tray
Brand: Molex
Contact Material: Copper Alloy
Features: EMI shielding, one piece cage
Housing Material: Copper
Product Type: I/O Connectors
Factory Pack Quantity: 1296
Subcategory: I/O Connectors
Type: SFP
Part # Aliases: 0747370016
Unit Weight: 4,540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517700000
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.