74696-9002

Molex
538-74696-9002
74696-9002

Mfr.:

Description:
DIN 41612 Connectors HSD 5R 10 COL SIGNAL IGNAL END BP Pb FREE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: DIN 41612 Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
40 Position
5 Row
2 mm
Through Hole
Vertical
1 A
Gold
74696
Tube
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 152
Subcategory: Backplane Connectors
Tradename: VHDM-HSD
Voltage Rating: 120 VAC/DC
Part # Aliases: 0746969002
Unit Weight: 6,167 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99