74547-2052

Molex
538-74547-2052
74547-2052

Mfr.:

Description:
Computer Cables IPASS EXT CABLE 26P 2M

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Computer Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
I/O Cables
Parallel Pair
SAS, Mini
SFF-8470
Plug (Male)
28 AWG
2 m
Black
Bulk
30 V
Brand: Molex
Current Rating: 1 A
Description/Function: External iPass Mini Multi-Lane SAS to 4X LaneLink SAS Cable Assembly, 26 Circuits, 28 AWG, 2 m Length, Key, 2, 4, 6
Product Type: Computer Cables
Series: 74547
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Part # Aliases: 0745472052
Unit Weight: 262 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.