74547-0401

Molex
538-74547-0401
74547-0401

Mfr.:

Description:
Computer Cables x4 SATA M Cable Asse Assembly - 1m key 7

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,06 € 5.412,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Computer Cables
RoHS:  
I/O Cables
Parallel Pair
SAS, Mini
26 Position
SATA
26 Position
Male / Male
28 AWG
1 m
Bulk
30 V
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1 A
Description/Function: External iPass Mini Multi-Lane SATA X4 Cable Assembly, 26 Circuits, 28 AWG, 1 m Length, Key 7
Product Type: Computer Cables
Series: 74547
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
Part # Aliases: 0745470401
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99