74547-0120

Molex
538-74547-0120
74547-0120

Mfr.:

Description:
Computer Cables 26C 4x External Cbl 1M (3.3 ft.) 28 AWG

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Computer Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
I/O Cables
Parallel Pair
SAS, Mini
26 Position
SAS, Mini
26 Position
Male / Male
28 AWG
1 m
Bulk
30 V
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1 A
Description/Function: External iPass Mini Multi-Lane SAS X4 Cable Assembly, 26 Circuits, 28 AWG, 1 m Length, Key 2, 4 and 4, 6
Product Type: Computer Cables
Series: 74547
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
Part # Aliases: 0745470120
Unit Weight: 164,476 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99