74546-4083

Molex
538-74546-4083
74546-4083

Mfr.:

Description:
Computer Cables 8x to (1) 4x PCIe Cable Assembly-3m

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Computer Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
I/O Cables
PCIe Cable
PCI Express
68 Position
PCI Express
68 Position
Plug (Male)
28 AWG
3 m
Bulk
30 VDC
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 1 A
Description/Function: 0.8 mm Pitch iPass PCI Express X4-to-X8 Transition Cable Assembly, 3 m Length
Product Type: Computer Cables
Series: 74546
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Part # Aliases: 0745464083
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99