74546-1601

Molex
538-74546-1601
74546-1601

Mfr.:

Description:
Computer Cables PCIe 16X Cable Assy. 1M (3.3 ft.) 28 AWG

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
373,76 € 373,76 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Computer Cables
RoHS:  
I/O Cables
PCIe Cable
PCI Express
136 Position
PCI Express
136 Position
Male / Male
28 AWG
1 m
Bulk
30 VDC
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 1 A
Description/Function: iPass PCIe x16 Cable Assembly, 28 AWG, 1 m Length
Product Type: Computer Cables
Series: 74546
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Part # Aliases: 0745461601
Unit Weight: 729 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99