74546-0802

Molex
538-74546-0802
74546-0802

Mfr.:

Description:
Computer Cables IPASS PCIE CABLE ASSY X8 2M

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Computer Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
I/O Cables
PCIe Cable
PCI Express
68 Position
PCI Express
68 Position
Male / Male
28 AWG
2 m
Bulk
30 VDC
Brand: Molex
Current Rating: 1 A
Description/Function: iPass PCIe x8 Cable Assembly, 28 AWG, 2 m Length
Product Type: Computer Cables
Series: 74546
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Part # Aliases: 0745460802
Unit Weight: 492 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.