74540-0501

Molex
538-74540-0501
74540-0501

Mfr.:

Description:
PCI Express/PCI Connectors 4x PCIe Cage Rail As sy - 0 Degree KEYED

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: PCI Express/PCI Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
PCI Express
38 Position
Panel
Horizontal
Crimp
74540
Brand: Molex
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Packaging: Tray
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 245
Subcategory: Card Edge Connectors
Tradename: iPass
Part # Aliases: 0745400501
Unit Weight: 13,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.