74506-3003

Molex
538-74506-3003
74506-3003

Mfr.:

Description:
Ethernet Cables / Networking Cables InfiniBand Cbl Assy Plug-Plug 3.0m

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Twin Axial
InfiniBand
16 Position
InfiniBand
16 Position
Male / Male
3 m (9.843 ft)
28 AWG
Bulk
30 V
Brand: Molex
Current Rating: 500 mA
Description/Function: 0.5 mm Pitch LaneLink InfiniBand
Product Type: Ethernet Cables / Networking Cables
Series: 74506
Factory Pack Quantity: 12
Subcategory: Cable Assemblies
Part # Aliases: 0745063003
Unit Weight: 307,411 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544421900
CAHTS:
8536690020
USHTS:
8544422000
JPHTS:
854442010
MXHTS:
85366999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.