74441-9010

Molex
538-74441-9010
74441-9010

Mfr.:

Description:
I/O Connectors SFP Connector Assemb ssembly 30 SAu 20Ck

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Molex 74441-0010
Molex
I/O Connectors 20 Ckt Receptacle 30u" Au Plating

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
20 Position
Gold
74441
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 480
Subcategory: I/O Connectors
Type: SFP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
MXHTS:
85366999
ECCN:
EAR99